Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 1206 125°C Automotive T/R
Kemet C1206C106K9RACAUTO7210 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C106K9RACAUTO7210 to view detailed technical specifications.
No datasheet is available for this part.