
The C1206C106M3PAC is a 10uF ceramic multilayer capacitor with a voltage rating of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, packaged in a 1206 case with a tape and reel packaging. It is suitable for use in a variety of applications, including electronic circuits and systems.
Sign in to ask questions about the Kemet C1206C106M3PAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C106M3PAC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106M3PAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.