General purpose ceramic chip capacitor with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a -55ºC to +85ºC operating temperature range. This two-terminal component measures 3.2mm in length, 1.6mm in width, and 0.78mm in height, with a ±20% capacitance tolerance. Packaged on a 7" reel.
Sign in to ask questions about the Kemet C1206C106M3PAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C106M3PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C106M3PAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.