This ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It is designed for use in applications where high frequency and low ESR are required. The capacitor is a multilayer ceramic type with a 1206 package size and a height of 1.6mm. It can operate over a temperature range of -55 to 85 degrees Celsius.
Kemet C1206C106M9PAC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C106M9PAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.