Kemet's C1206C122JGRACTU is a 1.2nF multilayer ceramic capacitor with a 5% tolerance and X7R dielectric material. It is available in a 1206 package and is suitable for surface mount technology. The capacitor operates between -55°C and 125°C and is RoHS compliant. It has a voltage rating of 2kV and a DC rated voltage of 2.5kV.
Kemet C1206C122JGRACTU technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.