Multilayer Ceramic Capacitor (MLCC) with 150pF capacitance and 1kV voltage rating. Features C0G dielectric for excellent stability and 5% tolerance. Surface mountable in a 1206 (3216 metric) case code, this component operates from -55°C to 125°C and offers extreme low ESR. Packaged in tape and reel for automated assembly.
Kemet C1206C151JDGACTU technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C151JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.