Sign in to ask questions about the Kemet C1206C152K5RAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C152K5RAC technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C152K5RAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.