
Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 1.5kV voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 surface mount package. Operates from -55°C to 125°C with a 2kV DC rated voltage. RoHS compliant and constructed with ceramic dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206C152KFRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C152KFRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.