This is a 1.8nF ceramic capacitor with X7R dielectric material, rated for 2kV DC voltage and 5% tolerance. It has a 1206 package case and is terminated for surface mount technology. The operating temperature range is -55°C to 125°C. The capacitor is packaged on tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet C1206C182JGRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C182JGRACTU technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C182JGRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.