The C1206C183F3GACTU is a ceramic capacitor with a capacitance of 18nF, a dielectric of C0G, and a voltage rating of 25V. It has a tolerance of 1% and is available in a 1206 package with SMD/SMT termination. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet C1206C183F3GACTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.