
This ceramic capacitor has a capacitance of 1.8uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor is rated for operation between -55°C and 125°C. It has a width of 1.6mm, a length of 3.2mm, and a height of 1mm.
Kemet C1206C185K4RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1.8 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.