The Kemet C1206C202JGRACTU is a ceramic capacitor with a capacitance of 2nF and a tolerance of 5%. It has a voltage rating of 2.5kV and is constructed with a flat, multilayer ceramic dielectric material. The capacitor is available in a 1206 package, which is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Kemet C1206C202JGRACTU is RoHS compliant and available in a tape and reel packaging format.
Kemet C1206C202JGRACTU technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.