
Multilayer ceramic capacitor with 22pF capacitance and 10% tolerance, featuring a C0G dielectric for stable performance. This 1206 (3216 metric) surface mount component offers a 1kV DC rated voltage and operates across a wide temperature range from -55°C to 125°C. Designed for demanding applications, it boasts extreme low ESR and is suitable for automotive and medical environments. Packaged in tape and reel, this lead-free, RoHS compliant capacitor is ideal for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206C220KDGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C220KDGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
