This 2.2nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a dielectric material of ceramic. The capacitor is lead free and RoHS compliant. It is rated for a DC voltage of 50V and has a tolerance of 2%. The capacitor has a package case size of 1206 and a height of 0.78mm, with a length of 3.2mm and a depth of 1.6mm.
Kemet C1206C222G5GAC7800 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.