
Surface mount ceramic chip capacitor featuring 2.2nF capacitance and a 50V DC rating. This general-purpose component utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. The 1206 (3216 metric) case code offers a 1.6mm width and 3.2mm length, with a ±10% tolerance and a low dissipation factor of 0.1%. It is lead-free, RoHS compliant, and supplied on a 7" reel.
Kemet C1206C222K5GACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C222K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
