
Surface mount multilayer ceramic capacitor featuring 2.2nF capacitance and 500V DC rated voltage. Dielectric material is X7R ceramic with a 10% tolerance and a temperature coefficient of +/-15ppm/°C. The component is housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 1.2mm height. Operating temperature range is -55°C to 125°C, with a dissipation factor of 2.5%. This RoHS compliant capacitor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206C222KCRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.2mm |
| Lead Pitch | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C222KCRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
