The Kemet C1206C222M5GAC7800 is a 2.2nF ceramic capacitor with a C0G dielectric material, suitable for operation up to 125°C. It has a 50V DC rated voltage and a 20% tolerance. This capacitor is constructed with a flat design and is lead-free. It is available in a 1206 package, with a height of 0.78mm and a length of 3.2mm. The Kemet C1206C222M5GAC7800 is RoHS compliant and suitable for surface mount applications.
Kemet C1206C222M5GAC7800 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.