Kemet's C1206C226M9RACTU is a 22uF ceramic capacitor with a 6.3V voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is packaged in a 1206 case and is RoHS compliant.
Kemet C1206C226M9RACTU technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7.5% |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C226M9RACTU to view detailed technical specifications.
No datasheet is available for this part.