
This 2.7nF ceramic capacitor features a 50V DC rated voltage and a 10% tolerance. It is packaged in a 1206 case and is designed for surface mount applications. Operating temperatures range from -55°C to 125°C. The capacitor is RoHS compliant and is available on tape and reel.
Kemet C1206C272K5RAC7800 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
