Kemet's C1206C472J5GAC7800 is a ceramic capacitor with a capacitance of 0.0047uF, a DC rated voltage of 50V, and a package type of 1206. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a height of 0.9mm and a width and length of 1.6mm and 3.2mm, respectively.
Sign in to ask questions about the Kemet C1206C472J5GAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C472J5GAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | C1206C472J5GACTU |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)C(C0G) |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C472J5GAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.