
This ceramic capacitor has a capacitance of 4.7 nanofarads and a voltage rating of 50 volts with a tolerance of 10%. It is a multilayer ceramic capacitor with a 1206 package type and is designed for surface mount applications. The operating temperature range is -55 to 125 degrees Celsius, and it is lead free and RoHS compliant.
Kemet C1206C472K5GACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C472K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
