This 4.7uF ceramic capacitor has a voltage rating of 16V and a tolerance of 10%. It is made with X7R dielectric material and has a dissipation factor of 5%. The capacitor is available in a 1206 package type and is suitable for surface mount technology (SMT). It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet C1206C475K4RAC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.