General purpose ceramic chip capacitor with 4.7µF capacitance and 16V DC rated voltage. Features Y5V dielectric, operating temperature range of -30ºC to +85ºC, and 2 terminals. Encased in a 1206 (3216 mm) package with Sn/NiBar termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |