
Surface mount ceramic capacitor featuring 47µF capacitance and 6.3V DC rated voltage. This general-purpose chip capacitor utilizes an X5R dielectric, offering a ±20% tolerance and a dissipation factor of 10%. Encased in a 1206 (3216 mm) package with Sn/NiBar termination, it operates across a temperature range of -55°C to +85°C. The component is lead-free and RoHS compliant, supplied on a 7" reel.
Kemet C1206C476M9PACTU technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C476M9PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
