
Multilayer Ceramic Capacitor (MLCC) with 5.1nF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and a 2% tolerance. This 1206 (3216 metric) surface mount component offers extreme low ESR, a maximum operating temperature of 125°C, and is supplied in tape and reel packaging. Contact plating includes Nickel and Tin with a matte finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206C512G5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C512G5GACTU technical specifications.
| Capacitance | 5.1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Nickel, Tin, Matte |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C512G5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.