The C1206C621GCGACTU ceramic chip capacitor from Kemet features a capacitance of 620pF and a voltage rating of 500VDC with a tolerance of 2%. Constructed with a C0G dielectric, this component is suitable for high-frequency applications and has a maximum operating temperature of 125°C. It is available in a 1206 package style with a surface mount termination and a height of 1mm.
Kemet C1206C621GCGACTU technical specifications.
| Capacitance | 620pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.