General purpose ceramic chip capacitor, 6.8pF capacitance, 50V DC rated voltage, and ±0.5pF tolerance. Features C0G/NP0 dielectric for high stability and a 1206 (3216 mm) surface mount package. Operates across a wide temperature range of -55°C to +125°C with a low dissipation factor of 0.1%. Tin/matte contact plating and lead-free construction ensure reliable performance.
Kemet C1206C689D5GACTU technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C689D5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.