This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.00082 microfarads and is rated for a DC voltage of 630 volts. The capacitor measures 1.6 millimeters in width, 3.2 millimeters in length, and 1.2 millimeters in height. It is a multilayer ceramic capacitor with a 1206 package type.
Kemet C1206C821GBGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C821GBGACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.