This ceramic capacitor is a surface mount device with a capacitance of 820 nanofarads and a voltage rating of 25 volts. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 1206 case, which is 1.6mm deep, 0.126inch long, 0.063inch wide, and 0.053inch thick. It is available in quantities of 2500 and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet C1206C824K3RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206C824K3RACTU technical specifications.
| Capacitance | 820nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C824K3RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.