Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1206 200°C Extreme Low ESR Bulk
Kemet C1206H103J5GAC technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206H103J5GAC to view detailed technical specifications.
No datasheet is available for this part.