The C1206H104F3GACTU is a 0.1uF ceramic capacitor with a maximum operating temperature of 200 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 1206 package type. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications. The dimensions of the capacitor are 1.6mm in width and 3.2mm in length, with a height of 1.6mm. The capacitor has two terminals and operates within a temperature range of -55 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet C1206H104F3GACTU technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |