
Multilayer Ceramic Capacitor, 100nF capacitance, 25V DC rated voltage, and 5% tolerance. Features C0G dielectric for stable performance across a wide temperature range from -55°C to 200°C. Housed in a 1206 (3216 metric) surface mount package with a low dissipation factor of 0.1%. Designed for high-temperature applications with extreme low ESR and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Kemet C1206H104J3GACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Features | High Temperature |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.