
The Kemet C1206H471J5GACTU is a ceramic capacitor with a capacitance of 470 picofarads and a tolerance of 5%. It operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations. This component is packaged in a 1206 case code and is suitable for surface mount technology (SMT) applications.
Kemet C1206H471J5GACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
