This 1nF ceramic capacitor is a multilayer MLCC with a 5% tolerance and a 1206 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and a C0G dielectric. It is available in bulk packaging and is not radiation hardened. The capacitor is not RoHS compliant.
Sign in to ask questions about the Kemet C1206N102J1GSH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206N102J1GSH technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N102J1GSH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.