The C1206N161J1GMC is a 160pF multilayer ceramic capacitor from Kemet with a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a length of 3.2mm and a depth of 1.6mm. It is packaged in bulk and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Kemet C1206N161J1GMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206N161J1GMC technical specifications.
| Capacitance | 160pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N161J1GMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.