The Kemet C1206N431J1GSH is a 430pF multilayer ceramic capacitor with a C0G dielectric and 5% tolerance. It is constructed in a flat configuration and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Kemet C1206N431J1GSH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206N431J1GSH technical specifications.
| Capacitance | 430pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N431J1GSH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.