This 100nF ceramic capacitor has a voltage rating of 50V and is made with X7R dielectric material. It is available in a 1206 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is available in a tape and reel packaging format with 4000 pieces per reel.
Sign in to ask questions about the Kemet C1206S104M5RACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206S104M5RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.066inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R FE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206S104M5RACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.