The C1206T103K1RACTU ceramic capacitor from Kemet has a capacitance of 0.01uF and a DC rated voltage of 100V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.6mm, a length of 3.2mm, and a height of 0.78mm.
Kemet C1206T103K1RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.