This Kemet ceramic capacitor has a capacitance of 0.047uF and a DC rated voltage of 500V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 1.6mm in width, 3.2mm in length, and 1.7mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |