The C1206X102J1RALTU is a 1nF ceramic capacitor with X7R dielectric, rated for 100V DC and 5% tolerance. It is available in a 1206 package, suitable for surface mount technology (SMT). The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the Kemet C1206X102J1RALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206X102J1RALTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X102J1RALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.