The Kemet C1206X102J8RALTU is a 1nF ceramic capacitor with a 5% tolerance and a voltage rating of 10V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a 1206 case and is available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Kemet C1206X102J8RALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206X102J8RALTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X102J8RALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.