
Kemet's C1206X102M1RALTU is a 1nF ceramic capacitor with X7R dielectric, rated for 100V and 20% tolerance. It has a 1206 package type and is available in tape and reel packaging. The capacitor operates between -55°C and 125°C and is 3.3mm long, 1.6mm wide, and 0.78mm high.
Kemet C1206X102M1RALTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X102M1RALTU to view detailed technical specifications.
No datasheet is available for this part.
