Kemet's C1206X102M8RAL7210 is a ceramic capacitor with a capacitance of 1nF, a voltage rating of 10V, and a tolerance of 20%. It has a dielectric of X7R and is packaged in a 1206 case with a height of 0.78mm, length of 3.3mm, and width of 1.6mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Sign in to ask questions about the Kemet C1206X102M8RAL7210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206X102M8RAL7210 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X102M8RAL7210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.