This 0.01uF ceramic chip capacitor is rated for 50VDC and features a 20% tolerance. It has a negative capacitance tolerance of -20% and is constructed with a flat, pad-terminated construction. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type and is manufactured by Kemet.
Kemet C1206X103M5RACTU technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.