
This ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a 1206 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.3mm, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
Kemet C1206X104J3GACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.