
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rating. Features X7R dielectric material, 10% tolerance, and a 1206 (3216 metric) surface mount package. Offers flexible termination for enhanced reliability and operates across a -55°C to 125°C temperature range. Supplied on tape and reel, this RoHS compliant component is suitable for automotive and medical applications.
Kemet C1206X105K4RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Features | Soft Termination |
| Height | 1.2mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.