The C1206X155K9RALTU is a multilayer ceramic capacitor with a capacitance of 1.5uF, a voltage rating of 6.3V, and a tolerance of 10%. It has a package quantity of 2500 and is packaged in tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is terminated in SMD/SMT. It is not RoHS compliant.
Sign in to ask questions about the Kemet C1206X155K9RALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206X155K9RALTU technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X155K9RALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.