
The 22nF 1kV X7R Ceramic Capacitor 1206 SMD is a multilayer ceramic capacitor with a capacitance of 22nF and a voltage rating of 1kV. It has a soft termination and is available in a 1206 package with a height of 1.7mm and a length of 3.3mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in a tape and reel format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206X223KDRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.7mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206X223KDRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.