
Kemet's C1206X225K4RAL7210 is a 2.2uF ceramic capacitor with X7R dielectric, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is available in a 1206 package, with a height of 0.78mm, length of 3.3mm, and width of 1.6mm. It is not RoHS compliant.
Kemet C1206X225K4RAL7210 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.