
Kemet's C1206X225K4RALTU is a 2.2uF ceramic capacitor with a DC rated voltage of 16V and a tolerance of 10%. It has a package type of 1206 and is terminated with SMD/SMT. The capacitor operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Kemet C1206X225K4RALTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1206X225K4RALTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X225K4RALTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.